Industrial, DIN Rail Power Supplies

Results: 6
Manufacturer
Omron Automation and SafetyPhoenix Contact
Series
QuintS8VK-C (240W)TRIOUNO
Packaging
BoxBulk
Input Type
ACAC or DC
AC Voltage - Input
85 ~ 264 VAC100 ~ 240 VAC100 ~ 250 VAC
DC Voltage - Input (Min)
90V110V
DC Voltage - Input (Max)
250V350V
Current - Output (Max)
1.25A3.8A5A10A
Power (Watts)
30W91W120W240W
Voltage - Isolation
3 kV4 kV
Applications
ITE (Commercial)ITE (Commercial), Laboratory
Efficiency
87%88%90%92%93%93.7%
Operating Temperature
-25°C ~ 60°C-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal InputAdjustable Output, IP20, PFC, Universal InputAdjustable Output, IP20, Universal InputAdjustable Output, Load Sharing, IP20Adjustable Output, Load Sharing, Universal InputAdjustable Output, Universal Input
Size / Dimension
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)3.54" L x 1.77" W x 3.90" H (90.0mm x 45.0mm x 99.0mm)4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm)4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
Approval Agency
CBCB, CE, ULCB, cULus, cURusCE, cURus, TUVCSA, cUL, cURuscULus, cURus, EAC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
UNO SERIES
2902991
AC/DC DIN RAIL SUPPLY 24V 30W
Phoenix Contact
756
In Stock
4,870
Factory
1 : ¥379.87000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
1.25A
30W
4 kV
ITE (Commercial)
88%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CB
MFG_2903148
2903148
AC/DC DIN RAIL SUPPLY 24V 120W
Phoenix Contact
430
In Stock
2,037
Factory
1 : ¥911.37000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm)
cULus, cURus, EAC
290459x
2904599
AC/DC DIN RAIL SUPPLY 24V 91W
Phoenix Contact
27
In Stock
557
Factory
1 : ¥883.93000
Bulk
Bulk
Active
AC or DC
1
100 ~ 240 VAC
110V
250V
24V
-
-
-
-
-
3.8A
91W
4 kV
ITE (Commercial), Laboratory
93.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC, Universal Input
3.54" L x 1.77" W x 3.90" H (90.0mm x 45.0mm x 99.0mm)
CB, CE, UL
S8VK-C24024
S8VK-C24024
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
126
In Stock
160
Factory
1 : ¥1,270.85000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
87%
-25°C ~ 60°C
Adjustable Output, IP20, Universal Input
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
CE, cURus, TUV
2904601
2904601
AC/DC DIN RAIL SUPPLY 24V 240W
Phoenix Contact
433
In Stock
1,994
Factory
1 : ¥2,028.31000
Box
Box
Active
AC
1
100 ~ 250 VAC
-
-
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, IP20
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
CSA, cUL, cURus
2866763
2866763
AC/DC DIN RAIL SUPPLY 24V 240W
Phoenix Contact
640
In Stock
1 : ¥2,399.81000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90V
350V
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
92%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
CB, cULus, cURus
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.