LED Drivers

Results: 3
Series
LIGHTLINE RACD03 (3W)LIGHTLINE RACD04 (4W)
Type
Constant CurrentConstant Current, Voltage
Voltage - Output
3 ~ 12V3 ~ 4.5V3 ~ 6V
Current - Output (Max)
350mA700mA
Power (Watts)
3 W4 W
Voltage - Isolation
3 kV3.75 kV
Features
OCP, OTP, OVP, SCPOCP, OTP, SCP
Ratings
IP65IP66
Efficiency
62%72%77%
Size / Dimension
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)
Approval Agency
CB, CE, cETLus, ENECCE, cURus, EAC, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD04
RACD04-350
LED DRIVER CC AC/DC 3-12V 350MA
Recom Power
5,210
In Stock
1 : ¥56.81000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
3 ~ 12V
350mA
4 W
3.75 kV
-
OCP, OTP, SCP
IP65
-20°C ~ 50°C
77%
Wire Leads
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)
CB, CE, cETLus, ENEC
RACD04
RACD04-700
LED DRIVER CC AC/DC 3-6V 700MA
Recom Power
59
In Stock
1 : ¥72.24000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
3 ~ 6V
700mA
4 W
3.75 kV
-
OCP, OTP, SCP
IP65
-20°C ~ 50°C
72%
Wire Leads
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)
CB, CE, cETLus, ENEC
RACD03-700
RACD03-700
LED DRVR CC/CV AC/DC 3-4.5V
Recom Power
23
In Stock
1 : ¥106.31000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
264VAC
3 ~ 4.5V
700mA
3 W
3 kV
-
OCP, OTP, OVP, SCP
IP66
-20°C ~ 50°C
62%
Wire Leads
1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)
CE, cURus, EAC, ENEC
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.