DCM3414V50M31C2T01

DigiKey Part Number
1102-5606-ND
Manufacturer
Manufacturer Product Number
DCM3414V50M31C2T01
Description
DC/DC CONVERTER 28V 320W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 11.43A 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414V50M31C2T01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11.43A
Power (Watts)
320W
Applications
ITE (Commercial)
Efficiency
93.3%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm)
Approval Agency
CE
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,158.26000¥6,158.26
10¥4,891.73800¥48,917.38
Manufacturers Standard Package