3026052 | |
---|---|
DigiKey Part Number | 277-4045-ND |
Manufacturer | |
Manufacturer Product Number | 3026052 |
Description | JUMPER TERM BLK 7POS RING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 7 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | CLIPLINE OTTA Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |