Power over Ethernet (PoE)

Results: 2
Manufacturer
GlobTek, Inc.Phihong USA
Series
GT-96300-3656-R2-APPOE21
Packaging
BoxBulk
Type
Midspan InjectorSplitter
Voltage - Input
45 ~ 57V90 ~ 264 VAC
Voltage - Output
12V56V
Current - Output
640 mA1.75 A
Power (Watts) - Per Port
21W36W
Features
OCP, OTP, OVP, SCPOCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C0°C ~ 40°C
Efficiency
80%Level VI
Mounting Type
DesktopWall Mount
Size / Dimension
3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Approval Agency
CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCICE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE21 SERIES
POE21-120
POE SPLITTER 21W 12V DESKTOP
Phihong USA
3,724
In Stock
1 : ¥327.41000
Box
Box
Active
Splitter
45 ~ 57V
1
12V
1.75 A
21W
IEEE802.3at
10/100/1000 Mbps
OCP, OTP, OVP, SCP
0°C ~ 40°C
80%
Desktop
3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)
CE
-
GT-96300-3656-R2-AP-primary
GT-96300-3656-R2-AP
POE INJECTOR 56V 36W WALL MOUNT
GlobTek, Inc.
53
In Stock
1 : ¥277.00000
Bulk
Bulk
Active
Midspan Injector
90 ~ 264 VAC
1
56V
640 mA
36W
IEEE802.3at
10/100/1000 Mbps
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Wall Mount
4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
60335-1; 60950-1; 62368-1
Showing
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.