AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥1,075.92000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 7.3 A | 350W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | CB | 62368-1 | |||
848 In Stock | 1 : ¥2,470.82000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 13 A | 624W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE, cURus, TUV | - | |||
206 In Stock 21 Factory | 1 : ¥3,080.40000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm) | CE | - | |||
473 In Stock 40 Factory | 1 : ¥3,523.16000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
60 In Stock | 1 : ¥3,670.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 48V | - | - | - | - | - | 31.5 A | 1512W | Household Appliances, ITE (Commercial) | 3.75 kV | 96% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm) | CB, CE, cURus, EAC | - | |||
62 In Stock 25 Factory | 1 : ¥5,511.24000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC, 120 ~ 360 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial) | 3 kV | 88% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | CE | - | |||
858 In Stock 30 Factory | 1 : ¥530.52000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 4.2 A | 200W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | - | |||
40 In Stock | 1 : ¥1,653.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.3 A | 250W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | CE | - | |||
69 In Stock 177 Factory | 1 : ¥5,097.88000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 13 A | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
14 In Stock | 1 : ¥2,699.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
8 In Stock | 1 : ¥7,182.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 62.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
15 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥1,131.15000 Bag | Bag | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 15 A | 650W (720W Forced Air) | ITE (Commercial), Medical | - | 91% | -10°C ~ 70°C | DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 2.46" H (203.2mm x 101.6mm x 62.5mm) | CE, cTUVus, cURus, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,691.38000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,501.31000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 48V | - | - | - | - | - | 8.3 A | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
0 In Stock | 18 : ¥1,239.82167 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 48V | - | - | - | - | - | 12.6 A | 635W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 |