5130 | |
---|---|
DigiKey Part Number | 1528-5130-ND |
Manufacturer | |
Manufacturer Product Number | 5130 |
Description | AC/DC DESKTOP ADAPTER 3-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 24V AC/DC External Desktop (Class II) Adapter Cord Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 3 ~ 24V | |
Current - Output (Max) | 2.5A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | 42" (1.07m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |