AC DC Desktop, Wall Power Adapters

Results: 6
Manufacturer
CUI Inc.Ideal Power Ltd.MEAN WELL USA Inc.Phihong USATri-Mag, LLC
Series
44ATM300T-P (300W)GaN, SDI300G-UR (300W)GST280A (280W)PPL250U (250W)PPL300U (300W)Tri-Mag®, L6R300DM (300W)
Region Utilized
InternationalNorth America
Form
DesktopDesktop (Class I)
Input Type
CordCord (Sold Separately)
Voltage - Input
85 ~ 264 VAC90 ~ 264 VAC100 ~ 240 VAC
Voltage - Output
12V24V
Current - Output (Max)
12.5A20A21A24A25A
Power (Watts)
240 W252 W288 W300 W
No Load Power Consumption
150mW (Max)154mW210mW (Max)500mW (Max)
Applications
ITE (Commercial)Medical
Operating Temperature
-30°C ~ 70°C-20°C ~ 40°C0°C ~ 40°C-
Output Connector
Rectangular, 6 PositionRectangular, 8 Position
Cord Length
39.4" (1.00m)47.2" (1.20m)
Input Connector
IEC 320-C14IEC 320-C18
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm)8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIMCB, CE, cULus, FCC, PSE, TUV, UKCACE, cUL, cULus, FCC, ULCE, cULusCE, cULus, EN, FCC, TUVcULus, IEC
Standard Number
60601-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PPL250U-120L6
PPL250U-120L6
AC/DC DESKTOP ADAPTER 12V 240W
Phihong USA
40
In Stock
1 : ¥834.86000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
20A
240 W
154mW
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Rectangular, 6 Position
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm)
CE, cULus
62368-1
PPL300U-120
PPL300U-120
AC/DC DESKTOP ADAPTER 12V 288W
Phihong USA
259
In Stock
1 : ¥1,060.13000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
24A
288 W
500mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Rectangular, 6 Position
39.4" (1.00m)
IEC 320-C14
10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
cULus, IEC
-
L6R300DM-120-C14
L6R300DM-120-C14
AC/DC DESKTOP ADAPTER 12V 300W
Tri-Mag, LLC
212
In Stock
1 : ¥1,538.35000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
25A
300 W
150mW (Max)
-
Medical
Level VI
0°C ~ 40°C
Rectangular, 8 Position
47.2" (1.20m)
IEC 320-C14
10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
CE, cULus, EN, FCC, TUV
62368-1
SDI300G-UR
SDI300G-12-UR-P219
AC/DC DESKTOP ADAPTER 12V 288W
CUI Inc.
28
In Stock
1 : ¥1,738.84000
Box
Box
Active
International
Desktop
Cord
85 ~ 264 VAC
12V
24A
288 W
500mW (Max)
-
ITE (Commercial)
Level VI
-20°C ~ 40°C
Rectangular, 6 Position
39.4" (1.00m)
IEC 320-C18
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
CE, cUL, cULus, FCC, UL
62368-1
44ATM300T-P240
44ATM300T-P240
AC/DC DESKTOP ADAPTER 24V 300W
Ideal Power Ltd.
20
In Stock
1 : ¥1,274.98000
Box
Box
Active
North America
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
12.5A
300 W
210mW (Max)
-
Medical
Level VI
-
Rectangular, 8 Position
39.4" (1.00m)
IEC 320-C14
10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
CB, CE, cULus, FCC, PSE, TUV, UKCA
60601-1
GST280A
GST280A12-C6P
AC/DC DESKTOP ADAPTER 12V 252W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥701.94000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
12V
21A
252 W
500mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Rectangular, 6 Position
39.4" (1.00m)
IEC 320-C14
8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.