MYMGA5R03ECLA5RA | |
---|---|
DigiKey Part Number | 811-MYMGA5R03ECLA5RATR-ND - Tape & Reel (TR) 811-MYMGA5R03ECLA5RACT-ND - Cut Tape (CT) 811-MYMGA5R03ECLA5RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGA5R03ECLA5RA |
Description | DC/DC CONV 8.0-28V/3.3-5.0V 3.5A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 5V 34A 8V - 28.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34A | |
Power (Watts) | 170 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 39-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.86000 | ¥72.86 |
5 | ¥71.83600 | ¥359.18 |
10 | ¥70.79000 | ¥707.90 |
25 | ¥68.71040 | ¥1,717.76 |
50 | ¥66.62920 | ¥3,331.46 |
100 | ¥64.54720 | ¥6,454.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥62.46483 | ¥24,985.93 |
800 | ¥58.30049 | ¥46,640.39 |