DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92.3% | Through Hole | Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | Enable, Active Low | |||
500 In Stock | 1 : ¥98.11000 Cut Tape (CT) 500 : ¥80.26152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.45 ~ 5.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.3% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | Enable, Active Low | |||
470 In Stock | 1 : ¥131.44000 Cut Tape (CT) 500 : ¥104.69406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.45 ~ 5.5V | - | - | 12A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.5% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | Enable, Active Low | |||
20 In Stock | 1 : ¥112.31000 Cut Tape (CT) 500 : ¥91.90334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | 12A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92.5% | Through Hole | Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | Enable, Active Low |