AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥98.93000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | 3.8A | 46 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | |||
47 In Stock | 1 : ¥139.90000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | |||
42 In Stock | 1 : ¥139.90000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | 8A | 40 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | |||
0 In Stock | 15 : ¥135.88867 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | 1.9A | 46 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 86% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | |||
3 In Stock | 1 : ¥139.90000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | 940mA | 45 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 87% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus |