DC DC Converters

Results: 2
Series
-TPSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V4V
Voltage - Output 1
1 ~ 20V3.3V
Current - Output (Max)
1A8A
Features
Adjustable Output, Remote On/OffOCP, SCP, UVLO
Efficiency
81%94.3%
Package / Case
10-LDFN Exposed Pad, Module22-PowerBQFN Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
Supplier Device Package
10-uSIP (3.8x3)22-B3QFN (6.5x7.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
3,298
In Stock
1 : ¥46.71000
Cut Tape (CT)
3,000 : ¥23.43500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
3.3V
-
-
-
1A
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 125°C
81%
Surface Mount
10-LDFN Exposed Pad, Module
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
10-uSIP (3.8x3)
-
-
-
TPSM63610RDFR
TPSM63610RDFR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
100
In Stock
1 : ¥130.62000
Cut Tape (CT)
1,000 : ¥82.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 20V
-
-
-
8A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.3%
Surface Mount
22-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
22-B3QFN (6.5x7.5)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.