TDN 5-2415WI | |
---|---|
DigiKey Part Number | 1951-2908-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2415WI |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 210mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2415WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.69000 | ¥214.69 |
10 | ¥211.34500 | ¥2,113.45 |
25 | ¥208.04320 | ¥5,201.08 |
50 | ¥198.13540 | ¥9,906.77 |
100 | ¥181.62390 | ¥18,162.39 |
250 | ¥178.32156 | ¥44,580.39 |
500 | ¥163.47774 | ¥81,738.87 |