DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥174.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
148 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 18V | 2.5V | - | - | - | 1A | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
70 In Stock | 1 : ¥130.62000 Cut Tape (CT) 1,000 : ¥82.71173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 20V | - | - | - | 8A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 94.3% | Surface Mount | 22-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 22-B3QFN (6.5x7.5) | - | - | - |