RAC05-12SK | |
---|---|
DigiKey Part Number | 945-3117-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SK |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.48000 | ¥95.48 |
5 | ¥94.11800 | ¥470.59 |
10 | ¥92.75400 | ¥927.54 |
25 | ¥87.29640 | ¥2,182.41 |
50 | ¥84.56920 | ¥4,228.46 |
100 | ¥81.84110 | ¥8,184.11 |
250 | ¥79.11296 | ¥19,778.24 |
500 | ¥76.38500 | ¥38,192.50 |