DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock 168 Factory | 1 : ¥93.35000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
117 In Stock | 1 : ¥59.03000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
43 In Stock | 1 : ¥46.06000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) | 3-SIP Module | - | - | - | |||
37 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 81% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥49.34000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - |