VX7805-500

DigiKey Part Number
102-4244-ND
Manufacturer
Manufacturer Product Number
VX7805-500
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VX7805-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.47000¥24.47
5¥23.08600¥115.43
10¥22.51100¥225.11
25¥21.76920¥544.23
50¥21.22400¥1,061.20
100¥20.69200¥2,069.20
250¥20.00928¥5,002.32
500¥19.50748¥9,753.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.