DC DC Converters

Results: 3
Manufacturer
Texas InstrumentsWürth Elektronik
Series
MagI³C, VDRMSIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V6V
Voltage - Input (Max)
42V60V
Voltage - Output 1
0.8 ~ 6V2.5 ~ 7.5V5 ~ 30V
Current - Output (Max)
2A3A
Features
OCP, OTP, OVP, SCP, UVLOOCP, OTP, UVLOUVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Efficiency
89%95%97%
Package / Case
7-SMD Module43-BQFN ModuleTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
43-B3QFN (10x10)TO-263-7TO-PMOD-7
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
LMZ36002RVQT
LMZ36002RVQT
DC DC CONVERTER 2.5-7.5V
Texas Instruments
956
In Stock
1 : ¥94.00000
Cut Tape (CT)
250 : ¥63.19088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
60V
2.5 ~ 7.5V
-
-
-
2A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
95%
Surface Mount
43-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
43-B3QFN (10x10)
Enable, Active High
1,223
In Stock
1 : ¥107.30000
Tube
Tube
Active
Non-Isolated PoL Module
1
6V
42V
5 ~ 30V
-
-
-
2A
ITE (Commercial)
UVLO
-40°C ~ 125°C
97%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
MagI³C, VDRM_TO-263-7
171030601
DC DC CONVERTER 0.8-6V
Würth Elektronik
498
In Stock
1 : ¥131.27000
Cut Tape (CT)
250 : ¥112.70420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
42V
0.8 ~ 6V
-
-
-
3A
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
Surface Mount
7-SMD Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-263-7
Enable, Active High
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.