DC DC Converters

Results: 2
Voltage - Input (Min)
3V4.5V
Current - Output (Max)
3A6A
Package / Case
42-PowerBFQFN Module56-PowerBFQFN Module
Size / Dimension
0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm)0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm)
Supplier Device Package
42-QFN (6x6)56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
XR79106EL-F
XR79106EL-F
DC DC CONVERTER 0.6-5.5V
MaxLinear, Inc.
977
In Stock
1 : ¥100.82000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
3V
22V
0.6 ~ 5.5V
-
-
6A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
95%
Surface Mount
56-PowerBFQFN Module
0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm)
56-QFN (8x8)
XR79103EL-F
XR79103EL-F
DC DC CONVERTER 0.6-5.5V
MaxLinear, Inc.
0
In Stock
Check Lead Time
490 : ¥54.72655
Tray
-
Tray
Active
Non-Isolated PoL Module
1
4.5V
22V
0.6 ~ 5.5V
-
-
3A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
95%
Surface Mount
42-PowerBFQFN Module
0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm)
42-QFN (6x6)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.