DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥268.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 100°C (With Derating) | 80% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
23 In Stock | 1 : ¥138.91000 Cut Tape (CT) 23 : ¥137.26783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 24V | 24V | - | - | 125mA, 125mA | 6 W | 5.7 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 79.5% | Surface Mount | 7-SMD Module | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | - | - | - | - |