TPS631000DRLR

DigiKey Part Number
296-TPS631000DRLRTR-ND - Tape & Reel (TR)
296-TPS631000DRLRCT-ND - Cut Tape (CT)
296-TPS631000DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS631000DRLR
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.3V 2A 1.6V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS631000DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
-
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Size / Dimension
0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm)
Supplier Device Package
SOT-583
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.98500¥109.85
25¥10.36400¥259.10
100¥8.83050¥883.05
250¥8.29192¥2,072.98
500¥7.25550¥3,627.75
1,000¥6.01163¥6,011.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.59704¥22,388.16
8,000¥5.38974¥43,117.92
12,000¥5.18244¥62,189.28
Manufacturers Standard Package