TPSM8A28RDGR | |
---|---|
DigiKey Part Number | 296-TPSM8A28RDGRTR-ND - Tape & Reel (TR) 296-TPSM8A28RDGRCT-ND - Cut Tape (CT) 296-TPSM8A28RDGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8A28RDGR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8A28RDGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 25-B3QFN (6.5x7.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.24000 | ¥126.24 |
10 | ¥115.99900 | ¥1,159.99 |
25 | ¥111.19240 | ¥2,779.81 |
100 | ¥97.96890 | ¥9,796.89 |
250 | ¥93.16040 | ¥23,290.10 |
500 | ¥87.15022 | ¥43,575.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥79.93779 | ¥79,937.79 |