DC DC Converters

Results: 2
Manufacturer
Monolithic Power Systems Inc.Mornsun America, LLC
Series
-URB2405S-10WR3 (10W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4V9V
Voltage - Output 1
0.8 ~ 30V5V
Current - Output (Max)
1.5A2A
Features
-OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
88%-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP Module, 7 Leads17-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
17-QFN (3x5)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
5,337
In Stock
1 : ¥44.58000
Cut Tape (CT)
2,500 : ¥22.38732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1.5A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
17-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
17-QFN (3x5)
-
-
0
In Stock
1 : ¥129.67000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
-
CE
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.