TPSM82864AA0SRDJR | |
---|---|
DigiKey Part Number | 296-TPSM82864AA0SRDJRTR-ND - Tape & Reel (TR) 296-TPSM82864AA0SRDJRCT-ND - Cut Tape (CT) 296-TPSM82864AA0SRDJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82864AA0SRDJR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82864AA0SRDJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm) | |
Supplier Device Package | 23-B0QFN (3.5x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
100 | ¥29.10460 | ¥2,910.46 |
250 | ¥27.61188 | ¥6,902.97 |
500 | ¥24.77620 | ¥12,388.10 |
1,000 | ¥20.89559 | ¥20,895.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.85081 | ¥59,552.43 |