LTM4623IY

DigiKey Part Number
LTM4623IY-ND
Manufacturer
Manufacturer Product Number
LTM4623IY
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4623IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-PowerBBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
Supplier Device Package
25-BGA (6.25x6.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.18000¥176.18
10¥156.56900¥1,565.69
25¥146.06880¥3,651.72
80¥136.94063¥10,955.25
260¥127.81150¥33,230.99
520¥116.85615¥60,765.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.