DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.9 ~ 3.6V | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | - | |||
1,940 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | - | |||
405 In Stock | 1 : ¥147.28000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | 8A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | |||
1,010 In Stock | 1 : ¥155.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 15A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) | - | |||
1,621 In Stock 1,685 Marketplace | 1 : ¥75.61000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.9 ~ 3.6V | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | |||
2,732 In Stock | 1 : ¥104.39000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.9 ~ 3.6V | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | |||
817 In Stock | 1 : ¥88.99000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 95% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - | |||
200 In Stock | 1 : ¥117.56000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | - | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - | |||
3 In Stock | 1 : ¥2,832.79000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 83% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥3,037.38000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 10.71A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - |