TPSM82913RDUR

DigiKey Part Number
296-TPSM82913RDURTR-ND - Tape & Reel (TR)
296-TPSM82913RDURCT-ND - Cut Tape (CT)
296-TPSM82913RDURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82913RDUR
Description
17-VIN, 3-A LOW-NOISE AND LOW-RI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82913RDUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-PowerQFN Module
Size / Dimension
0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm)
Supplier Device Package
28-B0QFN (4.5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥39.47300¥394.73
25¥37.31200¥932.80
100¥32.33840¥3,233.84
250¥30.68004¥7,670.01
500¥27.52912¥13,764.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.21733¥34,826.00
3,000¥22.05646¥66,169.38
Manufacturers Standard Package