171050601 | |
---|---|
DigiKey Part Number | 732-6216-2-ND - Tape & Reel (TR) 732-6216-1-ND - Cut Tape (CT) 732-6216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171050601 |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171050601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Control Features | Enable, Active High |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.98000 | ¥161.98 |
10 | ¥149.97700 | ¥1,499.77 |
100 | ¥136.34840 | ¥13,634.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥126.25892 | ¥31,564.73 |
500 | ¥116.25084 | ¥58,125.42 |