DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,162 In Stock | 1 : ¥92.58000 Cut Tape (CT) 500 : ¥75.73818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | 2A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | |||
910 In Stock 1,116 Factory | 1 : ¥307.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | -3.3 ~ -30V | - | - | 8A | 75 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 92% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE |