DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock | 1 : ¥231.51000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | Enable, Active Low | CE | - | |||
406 In Stock | 1 : ¥223.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
70 In Stock | 1 : ¥190.46000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - |