DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Mornsun America, LLC
Series
CF0505XT-1WR3 (1W)µModule®
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
3.6V4.5V6V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
0.8 ~ 10V1.2 ~ 24V5V
Current - Output (Max)
200mA2A5A
Features
-OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C (With Derating)-40°C ~ 125°C
Efficiency
82%-
Package / Case
8-SMD Module, 5 Leads50-BBGA Module81-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Supplier Device Package
50-BGA (11.25x9)81-BGA (15x11.25)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
80-BGA
LTM8023MPY#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
299
In Stock
1 : ¥217.97000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
-
2A
-
-
ITE (Commercial)
-
-55°C ~ 125°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
-
-
-
81-BGA
LTM8026MPY#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
90
In Stock
1 : ¥425.51000
Tray
Tray
Active
Non-Isolated PoL Module
1
6V
36V
1.2 ~ 24V
-
-
-
5A
-
-
ITE (Commercial)
OTP, OVP, SCP
-40°C ~ 125°C
-
Surface Mount
81-BBGA Module
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
81-BGA (15x11.25)
-
-
-
CF0505XT-1WR3
CF0505XT-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥22.91000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, EN, UKCA
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.