DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock | 1 : ¥73.79000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | |||
2,278 In Stock | 1 : ¥135.13000 Cut Tape (CT) 250 : ¥112.57712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 94% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
1,024 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | |||
76 In Stock 7,219 Marketplace | 1 : ¥192.13000 Tube | Bulk Tube | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 5A | - | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High |