DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : ¥148.18000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 5 ~ 15V | - | - | 2.4A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Through Hole | 4-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |||
48 In Stock | 1 : ¥54.84000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |