DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,506 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
278 In Stock | 1 : ¥505.64000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 18A | 504 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 94.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CE, CSA, TUV, UL | 60950-1; 62368-1 | |||
682 In Stock | 1 : ¥387.67000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 40A | 200 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 94.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | Eighth Brick | - | - | - | |||
201 In Stock | 1 : ¥387.67000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 93% | Through Hole | Eighth Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | Eighth Brick | Enable, Active Low | CSA, FCC, TUV, UL | 60950-1 | |||
0 In Stock Check Lead Time | 10 : ¥78.82200 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | - | - | - |