LTM8021EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM8021EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8021EV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 500mA 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8021EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-BLGA Module | |
Size / Dimension | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | |
Supplier Device Package | 35-LGA (11.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.59000 | ¥97.59 |
5 | ¥96.88000 | ¥484.40 |
10 | ¥96.13200 | ¥961.32 |
25 | ¥94.65600 | ¥2,366.40 |
40 | ¥91.69625 | ¥3,667.85 |
80 | ¥82.82313 | ¥6,625.85 |
273 | ¥81.34388 | ¥22,206.88 |
546 | ¥79.86489 | ¥43,606.23 |