LDB-600L

DigiKey Part Number
1866-3089-ND
Manufacturer
Manufacturer Product Number
LDB-600L
Description
LED DVR CC BUCK-BST 2-30V 600MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600mA 2 ~ 30V Constant Current LED Driver Buck-Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck-Boost
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
28V
Voltage - Output
2 ~ 30V
Current - Output (Max)
600mA
Dimming
PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Approval Agency
CE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥62.60545¥46,954.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.