LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥44.74000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 700mA | - | PWM | Remote On/Off, OVP, SCP | -40°C ~ 50°C | 96% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm) | CE, EAC | - | |||
314 In Stock | 1 : ¥55.17000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 32V | 2 ~ 28V | 700mA | - | PWM | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 95% | Surface Mount | 16-SMD Module | 1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm) | CE | - | |||
5 In Stock | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 700mA | 32 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Chassis Mount | Module, Wire Leads | 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) | CE, EAC | - |