AC DC Converters

Results: 15
Manufacturer
CUI Inc.MEAN WELL USA Inc.Mornsun America, LLCXP Power
Series
ECL (25W)IRM-05 (5W)IRM-10 (10W)IRM-15 (15W)IRM-20 (20W)IRM-30 (30W)IRM-45 (45W)IRM-60 (60W)IRM-90 (90W)LD60-23BxxR2 (60W)MPM-30 (30W)PSK-20D (20W)
Packaging
BoxTray
Product Status
ActiveNot For New Designs
Voltage - Input
80 ~ 264 VAC80 ~ 305 VAC, 113 ~ 431 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V12V24V
Current - Output (Max)
1A1.25A1.3A1.8A2A2.5A3A3.75A4A5A6A8A10A
Power (Watts)
5 W10 W15 W20 W22 W25 W30 W31 W40 W50 W60 W90 W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)Medical
Features
-Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 80°C (With Derating)-20°C ~ 70°C (With Derating)
Efficiency
71%77%78%82%83.5%84%85%86.5%87.5%88%88.5%89%90%93%
Package / Case
4-DIP Module5-DIP Module6-DIP Module, 4 Leads
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm)3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, EACCB, CE, cURus, EAC, TUVCB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, TUVCE, cURusCE, cURus, TUV
Standard Number
60335-1; 60601-1; 62368-160335-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
IRM-05
IRM-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
19,746
In Stock
1 : ¥55.83000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
71%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-10
IRM-10-5
AC/DC CONVERTER 5V 10W
MEAN WELL USA Inc.
5,082
In Stock
1 : ¥72.41000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
2A
10 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
77%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
MFG_IRM-15-x
IRM-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
372
In Stock
1 : ¥82.34000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
3A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
78%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
MFG_IRM-15-x
IRM-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
10,229
In Stock
1 : ¥87.52000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
IRM-20
IRM-20-12
AC/DC CONVERTER 12V 22W
MEAN WELL USA Inc.
11,495
In Stock
1 : ¥94.74000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.8A
22 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
84%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
IRM-30
IRM-30-12
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
8,603
In Stock
1 : ¥102.62000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
2.5A
30 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
-
IRM-60
IRM-60-24
AC/DC CONVERTER 24V 60W
MEAN WELL USA Inc.
10,709
In Stock
1 : ¥123.15000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
2.5A
60 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
90%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
60335-1; 62368-1
IRM-30
IRM-30-24
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
1,764
In Stock
1 : ¥130.70000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
1.3A
31 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88.5%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
-
IRM-60
IRM-60-12
AC/DC CONVERTER 12V 60W
MEAN WELL USA Inc.
3,959
In Stock
1 : ¥149.17000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
5A
60 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
87.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
60335-1; 62368-1
IRM-90_series
IRM-90-24
AC/DC CONVERTER 24V 90W
MEAN WELL USA Inc.
3,391
In Stock
1 : ¥231.76000
Box
Box
Active
Enclosed
1
80 ~ 305 VAC, 113 ~ 431 VDC
24V
-
-
-
3.75A
90 W
Household Appliances, ITE (Commercial)
Universal Input
-30°C ~ 80°C (With Derating)
93%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, EAC
-
IRM-45
IRM-45-5
AC/DC CONVERTER 5V 40W
MEAN WELL USA Inc.
158
In Stock
1 : ¥131.60000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
5V
-
-
-
8A
40 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
-
MPM-30
MPM-30-5
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
409
In Stock
1 : ¥184.39000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
5V
-
-
-
6A
30 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
86.5%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
-
ECL25-E
ECL25US05-E
AC/DC CONVERTER 5V 25W
XP Power
11
In Stock
1 : ¥374.60000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
5A
25 W
ITE (Commercial)
Universal Input
-20°C ~ 70°C (With Derating)
78%
Through Hole
4-DIP Module
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
CE, cURus, TUV
62368-1
PSK-20D-5
PSK-20D-5
AC/DC CONVERTER 5V 20W
CUI Inc.
0
In Stock
35 : ¥81.19486
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
4A
20 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CE, cURus
60335-1; 60601-1; 62368-1
LD60-23BxxR2-Series
LD60-23B05R2
ENCLOSED AC DC CONVERTER 50W 1 O
Mornsun America, LLC
0
In Stock
1 : ¥101.56000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
10A
50 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
4-DIP Module
2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm)
CB, CE, cURus, EN, IEC, UKCA, UL
60335-1; 62368-1
Showing
of 15

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.