QHHD019A0B41-HZ | |
---|---|
DigiKey Part Number | 555-1369-ND |
Manufacturer | |
Manufacturer Product Number | QHHD019A0B41-HZ |
Description | DC DC CONVERTER 12V 225W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 19A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 225 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.16000 | ¥521.16 |
5 | ¥517.05400 | ¥2,585.27 |
24 | ¥512.98625 | ¥12,311.67 |
48 | ¥472.27417 | ¥22,669.16 |
120 | ¥439.70275 | ¥52,764.33 |