DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464 In Stock | 1 : ¥326.91000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-BGA (15x9) | |||
2,978 In Stock | 1 : ¥415.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
14 In Stock | 1 : ¥444.81000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - |