LMZM23600V3SILR

DigiKey Part Number
296-LMZM23600V3SILRTR-ND - Tape & Reel (TR)
296-LMZM23600V3SILRCT-ND - Cut Tape (CT)
296-LMZM23600V3SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23600V3SILR
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23600V3SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.58000¥38.58
10¥34.65200¥346.52
25¥32.75920¥818.98
100¥28.39180¥2,839.18
250¥26.93608¥6,734.02
500¥24.16962¥12,084.81
1,000¥20.38405¥20,384.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.36487¥58,094.61
Manufacturers Standard Package