DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,927 In Stock | 1 : ¥92.58000 Cut Tape (CT) 500 : ¥75.73818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | |||
1,395 In Stock | 1 : ¥92.58000 Cut Tape (CT) 500 : ¥75.73818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | 41-B1QFN (11x9) | Enable, Active High | - | ||
2,055 In Stock | 1 : ¥116.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | - | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | - | |||
917 In Stock | 1 : ¥129.14000 Cut Tape (CT) 250 : ¥107.58324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - | - | |||
788 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 1.5A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 91% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | - | - | |||
910 In Stock 1,116 Factory | 1 : ¥307.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | -3.3 ~ -30V | - | - | - | 8A | 75 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 92% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | |||
231 In Stock | 1 : ¥597.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
149 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - | - | |||
97 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - | - | |||
88 In Stock | 1 : ¥100.32000 Cut Tape (CT) 500 : ¥79.92146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 5A | 18 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 5-SMD Module | 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.2mm) | - | Enable, Active Low | - | |||
43 In Stock | 1 : ¥117.81000 Tube | Tube | Active | Linear Regulator Replacement | 1 | -15V | -32V | -12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,268.12000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - |