20IMX4-1515-8G

DigiKey Part Number
20IMX4-1515-8G-ND
Manufacturer
Manufacturer Product Number
20IMX4-1515-8G
Description
DC DC CONVERTER +/-15V 4W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 140mA, 140mA 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX4-1515-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
140mA, 140mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.50000¥570.50
5¥566.03400¥2,830.17
10¥561.56700¥5,615.67
25¥543.74200¥13,593.55
60¥517.00017¥31,020.01
120¥481.34492¥57,761.39
Manufacturers Standard Package