DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥290.06000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | - | 3A | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 70-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 70-BGA (15x9) | - | - | - | |||
344 In Stock | 1 : ¥789.93000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | - | 8A | ITE (Commercial) | - | -55°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | - | |||
23 In Stock | 1 : ¥474.20000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 15A | ITE (Commercial) | OCP, OVP | -55°C ~ 125°C | 93% | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 133-BGA (15x15) | - | - | - | |||
109 In Stock | 1 : ¥861.13000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 15A, 15A | ITE (Commercial) | Adjustable Output, Load Sharing, Remote Sense | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) | 88-BGA (15x11.25) | - | - | - |