DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥142.01000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | - | - | 62368-1 | |||
0 In Stock | 19 : ¥292.27316 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,906.06000 Box | Box | Active | Isolated Module | 1 | 10V | 33V | 36V | - | - | - | 3.7A | 133 W | 500 V | ITE (Commercial) | Baseplate | -40°C ~ 100°C | 98% | Through Hole | Quarter Brick | 1.57" L x 1.26" W x 0.52" H (39.9mm x 31.9mm x 13.2mm) | Quarter Brick | - | CE | - | |||
1 In Stock | 1 : ¥4,029.95000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - |