DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : ¥153.61000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 130mA, 130mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 7-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | |||
777 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.75 ~ 5.5V | - | - | - | 16A | 80 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 7-SMD Module, 6 Leads | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm) | - | Enable, Active High | |||
80 In Stock | 1 : ¥153.61000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-DIP Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | |||
14 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | - | |||
12 In Stock | 1 : ¥116.99000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 600mA | 2 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 6-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | |||
22 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 50mA, 50mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 6-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | |||
6 In Stock | 1 : ¥153.61000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Surface Mount | 6-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 7-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | - |