DC DC Converters

Results: 2
Manufacturer
CUI Inc.Mornsun America, LLC
Series
PQP3-MUWE_S-3WR3 (3W)
Number of Outputs
12
Voltage - Input (Min)
4.5V18V
Voltage - Output 1
3.3V15V
Voltage - Output 2
-15V-
Current - Output (Max)
100mA, 100mA758mA
Power (Watts)
2.5 W3 W
Voltage - Isolation
1.5 kV3 kV
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
74%79%
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP Module, 7 Leads8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PQP3-M
PQP3-D24-S3-M
DC DC CONVERTER 3.3V 2.5W
CUI Inc.
344
In Stock
1 : ¥72.08000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
-
758mA
2.5 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
74%
Surface Mount
8-SMD Module, 5 Leads
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
-
-
CE
UWExxxxS-1WR3_Series
UWE1215S-3WR3
DC DC CONVERTER,3W,15VDC
Mornsun America, LLC
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
2
4.5V
36V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
-
CE
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.