DC DC Converters

Results: 2
Number of Outputs
12
Voltage - Input (Min)
3.2V3.6V
Voltage - Input (Max)
15V40V
Voltage - Output 1
0.6 ~ 2.5V0.8 ~ 12V
Voltage - Output 2
0.6 ~ 2.5V-
Current - Output (Max)
1.2A3A, 3A
Features
Adjustable OutputOTP, OVP
Package / Case
25-FBGA25-PowerLGA Module
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
Supplier Device Package
25-BGA (4x4)25-LGA (6.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074EY#PBF
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥91.98000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
25 LGA
LTM4632EV#PBF
DC DC CNVRTR 0.6-2.5V 0.6-2.5V
Analog Devices Inc.
917
In Stock
1 : ¥118.47000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
15V
0.6 ~ 2.5V
0.6 ~ 2.5V
-
-
3A, 3A
ITE (Commercial)
OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerLGA Module
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
25-LGA (6.25x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.