DC DC Converters

Results: 2
Manufacturer
Recom PowerTexas Instruments
Series
INNOLINE R-78C-1.0SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
6V8V
Voltage - Output 1
0.8 ~ 6V5V
Current - Output (Max)
1A2A
Features
OTP, SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
90%93%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP ModuleTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
R-78Cxx-1.0
R-78C5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
7,072
In Stock
1 : ¥87.27000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
42V
5V
-
-
1A
5 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
93%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
1,278
In Stock
1 : ¥111.11000
Cut Tape (CT)
250 : ¥92.56728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
42V
0.8 ~ 6V
-
-
2A
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
90%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.