DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,857.14000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 3.3V | - | - | 24.3A | 80 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 87.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
12 In Stock | 1 : ¥6,124.92000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | - | |||
2 In Stock | 1 : ¥7,028.82000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6,651.91000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6,729.58000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | - |